Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Assembly 7.62m NEMA L16-20 to NEMA L16-20 (3Power/1Ground) to (3Power/1Ground) POS M-F 12AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly 7.62m NEMA L16-20 to NEMA L16-20 (3Power/1Ground) to (3Power/1Ground) POS M-F 12AWG
Search Keywords: 26W76A124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    26W76A124
  • Alias/AKA:
    1301430245
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    M-F
  • Maximum Voltage Rating:
    480 V
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
9 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
1
$386.63
3
$366.37
5
$347.27
10 +
$338.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5