Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Assembly TC-ER/STOOW 1m 14AWG 4 POS Quick Change to 2(4 POS Mini Change) F-F/M Quick-Change® Poly Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly TC-ER/STOOW 1m 14AWG 4 POS Quick Change to 2(4 POS Mini Change) F-F/M Quick-Change® Poly Bag
Search Keywords: 1300680075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    1300680075
  • Alias/AKA:
    TC40200A46M010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    TC-ER/STOOW
  • Gender:
    F-F/M
  • Wire Size:
    14 AWG
  • Cable Length:
    1 m
  • Operating Temperature:
    -20 to 90 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks can ship 1/2/25
Backorder
Qty
Unit Price
1
$303.19
3
$282.97
5
$278.73
10
$267.93
15 +
$260.79
Click for Quote
Log in to unlock special pricing