Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Assembly Ethernet 1m 26AWG 8 POS RJ-45 to 8 POS RJ-45 PL-RCP RJ-Lnxx® Poly Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Ethernet 1m 26AWG 8 POS RJ-45 to 8 POS RJ-45 PL-RCP RJ-Lnxx® Poly Bag
Search Keywords: 1300550004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    1300550004
  • Alias/AKA:
    ENSP1F5M006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Ethernet
  • Gender:
    PL-RCP
  • Wire Size:
    26 AWG
  • Cable Length:
    1 m
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2
6 Weeks can ship 1/3/25
Backorder
Qty
Unit Price
2
$39.20
4 +
$38.42
Click for Quote
Log in to unlock special pricing