Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M49142/04-0004

Winchester/Kings

Conn Coaxial F 0Hz to 500MHz Solder Cup/Solder Lug ST Panel Mount Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn Coaxial F 0Hz to 500MHz Solder Cup/Solder Lug ST Panel Mount Gold
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Winchester/Kings
  • Part No:
    M49142/04-0004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    5A991.B
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Coaxial
  • Impedance:
    N/A
  • Operating Frequency:
    0 to 500 Hz to MHz
  • Gender:
    F
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    Solder Cup/Solder Lug
  • Operating Temperature:
    N/A
  • Dimension:
    27.94 x 17.52 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 1/27/25
Possible Replacement
Conn Coaxial F 0Hz to 500MHz Solder Cup/Solder Lug ST Panel Mount Gold
In Stock:
32
Minimum Order:
1