Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Z5.571.1056.0

Wieland Electric

Conn Rectangular M 16Signal/1Ground POS Screw ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Rectangular M 16Signal/1Ground POS Screw ST Cable Mount
Search Keywords: Z557110560
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    Z5.571.1056.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Rectangular
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    16Signal/1Ground
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    16 A
  • Operating Temperature:
    -40 to 110 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
7 can ship
3 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
$32.04
5
$29.91
25
$27.61
50
$26.39
100
$25.27
250
$24.57
500 +
$24.20
Click for Quote
Log in to unlock special pricing