Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Z1.298.1853.0

Wieland Electric

Fuse Insert 500V Solder Lug Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Insert 500V Solder Lug Socket
Search Keywords: Z129818530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    Z1.298.1853.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Insert
  • Mounting:
    Socket
  • Termination Type:
    Solder
  • Current Rating:
    N/A
  • Voltage Rating:
    500 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1 can ship
Minimum Order:
5
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$10.956
5
$9.960
25
$9.020
50
$8.620
100
$8.370
250
$7.910
500
$7.700
1,000 +
$7.580
Click for Quote
Log in to unlock special pricing