Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R1.310.1130.0

Wieland Electric

Switch Safety Interlock N.O./N.C. 4PST Key 1500N Screw Mount Spring Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O./N.C. 4PST Key 1500N Screw Mount Spring Clamp
Search Keywords: R131011300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    R1.310.1130.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    4PST
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Spring Clamp
  • Operating Temperature:
    -25 to 70 °C
  • IP Rating:
    IP67
  • Dimension:
    N/A
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Right Angle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 12/12/24
Backorder
Qty
Unit Price
1
$313.56
3
$304.85
5
$300.28
10
$295.78
15 +
$291.34
Click for Quote
Log in to unlock special pricing