Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

72.250.1635.2

Wieland Electric

Hood 180° 16 Shell Size Silver Aluminum Die Cast

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hood 180° 16 Shell Size Silver Aluminum Die Cast
Search Keywords: 7225016352
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    72.250.1635.2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hood
  • Shell Size:
    16
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Body Material:
    Aluminum Die Cast
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 12/9/24
Backorder
Qty
Unit Price
1
$77.09
5
$68.79
10
$66.73
25
$61.25
50
$60.33
100
$59.42
250 +
$57.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5