Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25.197.0253.0

Wieland Electric

Conn Cage Clamp Terminal Block 2 POS 3.81mm Solder ST Thru-Hole 10A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Cage Clamp Terminal Block 2 POS 3.81mm Solder ST Thru-Hole 10A
Search Keywords: 2519702530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.197.0253.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cage Clamp Terminal Block
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Mounting:
    Through Hole
  • Pitch:
    3.81 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Can Ship immediately
Manufacturer Stock:
162 can ship
Minimum Order:
25
12 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
25
$0.997
250
$0.704
500
$0.650
1,000
$0.636
2,500
$0.623
5,000
$0.617
7,500
$0.611
10,000 +
$0.604
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5