Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VAC 11Ohm 30A (( 50.8mm 59mm 66.3mm)) Flange Contactor Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VAC 11Ohm 30A (( 50.8mm 59mm 66.3mm)) Flange Contactor Relay
Search Keywords: 90244
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    White Rodgers / Emerson
  • Part No:
    90-244
  • Alias/AKA:
    90-244S1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8505908000
  • COO:
    CN
  • ECCN:
    EAR99
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    N/A
  • Maximum Current Rating:
    30 A
  • Mounting:
    Flange Mount
  • Termination Style:
    Screw Terminal
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
4 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
1
$22.78
10
$20.47
25
$19.90
50
$19.37
100
$17.06
250
$16.64
500 +
$13.00
Click for Quote
Log in to unlock special pricing