Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 277VAC 10.3KOhm 18A SPDT(67.8x32.13x38.1)mm Bracket Heavy Duty Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 277VAC 10.3KOhm 18A SPDT(67.8x32.13x38.1)mm Bracket Heavy Duty Relay
Search Keywords: 90486
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    White Rodgers / Emerson
  • Part No:
    90-486
  • Alias/AKA:
    90-486S1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • AC Coil Voltage:
    277 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    18 A
  • Mounting:
    Bracket Mount
  • Coil Resistance:
    10.3K Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$79.60
10 +
$28.48
Click for Quote
Log in to unlock special pricing