Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 208V to 240VAC 1.6KOhm 15A DPDT (( 53.6mm 47.2mm 60.32mm)) Flange Switching Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 208V to 240VAC 1.6KOhm 15A DPDT (( 53.6mm 47.2mm 60.32mm)) Flange Switching Relay
Search Keywords: 90342
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    White Rodgers / Emerson
  • Part No:
    90-342
  • Alias/AKA:
    90-342S1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Coil Voltage:
    208 to 240 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Flange Mount
  • Termination Style:
    Quick Connect
  • Coil Resistance:
    1.6 KOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 199
Ships today, if you order in
16 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
1
$17.06
10
$15.34
25
$14.91
50
$14.51
100
$13.29
250
$12.78
500 +
$9.74
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
5
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5