Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PCF0805-13-5K1BT1

Welwyn / TT Electronics

Thin Film Nichrome Chip Resistor - 0.1W - 5.1 Kohm ±0.1% - ±5ppm/°C - SMD 0805

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Thin Film Nichrome Chip Resistor - 0.1W - 5.1 Kohm ±0.1% - ±5ppm/°C - SMD 0805
Search Keywords: PCF0805135K1BT1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Welwyn / TT Electronics
  • Part No:
    PCF0805-13-5K1BT1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Value:
    5.1 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.111364%
  • Case Size:
    080511341
  • Temperature Coefficient:
    ±5 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1250
9 Weeks can ship 1/20/25
Backorder
Qty
Unit Price
1,250
$0.8996
2,500
$0.5536
3,750
$0.4383
5,000 +
$0.4295
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5