Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

0051319099

Weller / Apex

DESOLDERING IRON; Supply Voltage AC: 24V; Temperature Range: 65> to 450; Power Output: 80mW

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
DESOLDERING IRON; Supply Voltage AC: 24V; Temperature Range: 65> to 450; Power Output: 80mW
Search Keywords: 0051319099
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weller / Apex
  • Part No:
    0051319099
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8515110000
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
T0051319099N
T0051319099N
VIEW PRODUCT
Desoldering iron 80 W, 24 V