Abracon is an industry leader in passive components, providing frequency control & timing devices, RF & antenna products, and inductor & connectivity solutions through a global distribution network. With service, quality, and technical expertise at the company’s core, Abracon enables innovative, connected IoT
Circuit Breaker Hydraulic Magnetic 2Pole 3A 240VAC
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Circuit Breaker Hydraulic Magnetic 2Pole 6A 240VAC
Input solid-state relay terminal block - input: 5 V DC - output: 3 - 48 V DC/100 mA - term...
Conn Power Terminal Block 3 POS Screw DIN Rail 200A
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 6.2 mm wide - gray
Switch Key Lock N.O./N.C. 4PST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles...