Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9103003500

Weidmuller

Circuit Breaker Thermal Magnetic 1Pole 8A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal Magnetic 1Pole 8A 250VAC
Search Keywords: 9103003500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9103003500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362010
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    1
  • Current Rating:
    8 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -30 to 55 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
13 Weeks can ship 1/20/25
Backorder
Qty
Unit Price
1
$82.96
5
$68.38
10
$62.85
25
$62.23
50
$51.94
100
$47.90
250 +
$47.42
Click for Quote
Log in to unlock special pricing
Possible Replacement
Circuit Breaker Thermal Magnetic 1Pole 8A 250VAC
In Stock:
10
Minimum Order:
1