Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

9037380000

Weidmuller

Wire End Ferrule - 20AWG - White - O/A L: 14mm-Pin L: 8mm - 500/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Wire End Ferrule - 20AWG - White - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Search Keywords: 9037380000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9037380000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order:
500
Order Increment:
500
4 Weeks can ship 11/8/24
ADD TO CART
Qty
Unit Price
500
$0.0735
5,000
$0.0631
10,000
$0.0625
25,000
$0.0478
50,000
$0.0468
100,000
$0.0463
150,000
$0.0459
250,000 +
$0.0454
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5