Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9004210000

Weidmuller

Wire End Ferrule - 1AWG - Non-insulated - O/A L: 8mm - 100/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Wire End Ferrule - 1AWG - Non-insulated - O/A L: 8mm - 100/Pkg
Search Keywords: 9004210000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9004210000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Ferrules Terminal3852
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    1 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 1/3/25
Backorder
Qty
Unit Price
100
$0.5269
500
$0.4281
1,000
$0.4090
2,500
$0.3914
5,000
$0.3753
7,500
$0.3697
10,000
$0.3642
15,000 +
$0.3587
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5