Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8881590000

Weidmuller

Electromechanical Relay 24VAC 350Ohm 16A SPDT(70.2x15.8x77)mm Plug-In Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VAC 350Ohm 16A SPDT(70.2x15.8x77)mm Plug-In Relay
Search Keywords: 8881590000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    8881590000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364190
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    16 A
  • Mounting:
    Connector
  • Termination Style:
    Solder
  • Push to Test Button:
    Yes
  • Led Indicator:
    Yes
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    350 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
8 Weeks can ship 1/17/25
Backorder
Qty
Unit Price
10
$18.94
30
$18.37
50
$17.84
100
$16.86
250
$16.41
500
$16.17
1,000 +
$15.78
Click for Quote
Log in to unlock special pricing