Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8869940000

Weidmuller

Power Relay 230VAC 32.5KOhm 8A DPDT Plug-In Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 230VAC 32.5KOhm 8A DPDT Plug-In Relay
Search Keywords: 8869940000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    8869940000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    230 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    8 A
  • Mounting:
    Connector
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    32.5 KOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
20
Order Increment:
20
15 Weeks can ship 3/6/25
Backorder
Qty
Unit Price
20
$4.35
60
$4.22
100
$4.03
260
$3.91
500
$3.70
1,000
$3.60
2,500
$3.51
5,000 +
$3.45
Click for Quote
Log in to unlock special pricing