Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8869800000

Weidmuller

Power Relay 12VDC 360Ohm 16A SPDT Plug-In Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 360Ohm 16A SPDT Plug-In Relay
Search Keywords: 8869800000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    8869800000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364190
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    16 A
  • Mounting:
    Connector
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    360 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately You may purchase in-stock quantity up to 7
Minimum Order:
20
Available in less than min:
7
Order Increment:
20
15 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
1
$4.169
20
$3.790
60
$3.080
260
$2.860
500
$2.810
1,000
$2.700
2,500
$2.630
5,000
$2.560
7,500 +
$2.520
Click for Quote
Log in to unlock special pricing