Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8810150000

Weidmuller

Electromechanical Relay 4PDT 6A 115VAC 4.845KOhm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 4PDT 6A 115VAC 4.845KOhm Socket
Search Keywords: 8810150000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    8810150000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364190
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • AC Coil Voltage:
    115 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    6 A
  • Mounting:
    Socket
  • Coil Resistance:
    4.845 KOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
13 Weeks can ship 2/20/25
Backorder
Qty
Unit Price
1
$27.07
10
$24.15
30
$23.43
50
$22.43
100
$21.51
250
$20.93
500 +
$20.62
Click for Quote
Log in to unlock special pricing