Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8694460000

Weidmuller

Electromechanical Relay 24VDC 777Ohm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 777Ohm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Search Keywords: 8694460000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    8694460000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85364190
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    6 A
  • Mounting:
    Connector
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    777 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Manufacturer Stock:
10 can ship
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
10
$14.88
30
$13.84
50
$13.63
100
$13.29
250
$12.78
500
$12.47
1,000 +
$12.28
Click for Quote
Log in to unlock special pricing