Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8651930000

Weidmuller

Relay SSR 120V AC-IN 1A 240V AC-OUT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 120V AC-IN 1A 240V AC-OUT
Search Keywords: 8651930000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    8651930000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    240 V
  • Maximum Output Current:
    1 A
  • Output Device:
    N/A
  • Input Type:
    AC
  • Input Voltage:
    120 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    94 x 6.1 x 93 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks can ship 1/21/25
Backorder
Qty
Unit Price
1
$54.327
5
$47.441
10
$44.911
25 +
$42.637
Click for Quote
Log in to unlock special pricing