Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Terminal 250V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Terminal 250V
Search Keywords: 43070
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    43070
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85361010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Fuse Terminal
  • Mounting:
    N/A
  • Termination Type:
    N/A
  • Current Rating:
    N/A
  • Voltage Rating:
    250 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
4 Weeks can ship 12/19/24
Backorder
Qty
Unit Price
10
$2.07
100
$1.68
250
$1.61
500
$1.56
1,000
$1.48
2,500
$1.44
5,000
$1.40
7,500 +
$1.38
Click for Quote
Log in to unlock special pricing
Possible Replacement
Miniature fuse, quick-acting, 1 A, G-Si. 5 x 20 G 20/1.00A/F
In Stock:
470
Minimum Order:
10