Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1902110000

Weidmuller

Multi-Conductor Cable TPM 3Conductors 22AWG 4.3mm 250V Black Polyurethane

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Multi-Conductor Cable TPM 3Conductors 22AWG 4.3mm 250V Black Polyurethane
Search Keywords: 1902110000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1902110000
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85444995
  • COO:
    RO
  • ECCN:
    EAR99
  • Number of Conductors:
    3
  • Conductor Material:
    N/A
  • Cable Length:
    N/A
  • Maximum Current Rating:
    4 A
  • Type:
    Multi-Conductor Cable
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100 Packages
Order Increment:
100 Packages
8 Weeks can ship 9/16/24
Backorder
Qty
Unit Price
100
€3.059
300
€2.833
500
€2.791
1,000
€2.678
2,500
€2.596
5,000
€2.565
7,500
€2.493
10,000 +
€2.462
Click for Quote
Log in to unlock special pricing