Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1806980000

Weidmuller

Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 32A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 32A
Search Keywords: 1806980000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1806980000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    800 V
  • Maximum Current Rating:
    32 A
  • Wire Size:
    10-26 AWG
  • Operating Temperature:
    -50 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order:
50
Order Increment:
50
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
50
$1.91
250
$1.77
500
$1.72
1,000
$1.62
2,500
$1.58
5,000
$1.54
7,500
$1.52
10,000 +
$1.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5