Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1613260000

Weidmuller

Conn Terminal Block 22 POS 5.08mm Solder ST Thru-Hole 10A Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 22 POS 5.08mm Solder ST Thru-Hole 10A Box
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1613260000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    11
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2
8 Weeks can ship 10/7/24
Backorder
Qty
Unit Price
2
€22.620
5
€21.137
10
€19.836
25
€18.160
50
€17.191
100
€16.531
250 +
€16.118
Click for Quote
Log in to unlock special pricing