Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1613010000

Weidmuller

Conn Terminal Block SKT 10 POS 7mm Screw Panel Mount 25A Box

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block SKT 10 POS 7mm Screw Panel Mount 25A Box
Search Keywords: 1613010000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1613010000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    RO
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    Screw
  • Pitch:
    7 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    25 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
161301
161301
VIEW PRODUCT
Conn Terminal Block SKT 10 POS 7mm Screw Panel Mount 25A Box