Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Ground Terminal Block F 3 POS ST G DIN Rail/T DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Ground Terminal Block F 3 POS ST G DIN Rail/T DIN Rail
Search Keywords: 160865
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    160865
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    N/A
  • Operating Temperature:
    -50 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
4 Weeks can ship 12/4/24
Backorder
Qty
Unit Price
50
$4.03
100
$3.85
250
$3.74
500
$3.53
1,000
$3.44
2,500
$3.35
5,000
$3.30
7,500 +
$3.25
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Terminal Block 3 POS Screw T DIN Rail
In Stock:
347
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5