Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1554110000

Weidmuller

Conn Terminal Block SKT 16 POS 5.08mm Screw ST Cable Mount 15A Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block SKT 16 POS 5.08mm Screw ST Cable Mount 15A Box
Search Keywords: 1554110000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1554110000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Number of Circuits:
    16
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    -50 to 100 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
€16.909
18
€14.771
36
€13.514
54
€13.088
108
€12.494
252
€12.058
504 +
€11.939
Click for Quote
Log in to unlock special pricing
Older Equivalent
155411
155411
VIEW PRODUCT
Conn Terminal Block SKT 16 POS 5.08mm Screw ST Cable Mount 15A B