Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1472200000

Weidmuller

Conn Jumper M 2 POS 5.08mm Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper M 2 POS 5.08mm Box
Search Keywords: 1472200000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1472200000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85389099
  • COO:
    SK
  • ECCN:
    EAR99
  • Type:
    Jumper3636
  • Pitch:
    5.08 mm
  • Number of Contacts:
    2
  • Operating Temperature:
    -50 to 100 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,140
Can Ship immediately
Manufacturer Stock:
250 can ship
Minimum Order:
50
Order Increment:
50
7 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
50
$1.246
250
$0.771
1,000
$0.595
2,500
$0.552
5,000
$0.547
7,500
$0.541
10,000
$0.536
15,000 +
$0.530
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5