Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1289290000

Weidmuller

Conn Wire to Board HDR 10 POS 3.5mm Solder RA Thru-Hole Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 10 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1289290000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1289290000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Type:
    Wire3594 to Board3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    3.5 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    1503584V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -50 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
96
Order Increment:
96
35 Weeks can ship 7/9/25
Backorder
Qty
Unit Price
96
$2.40
192
$2.30
288
$2.26
576
$2.20
1,056
$2.11
2,592
$2.05
5,088
$2.00
7,584 +
$1.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5