Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1129660000

Weidmuller

Electromechanical Relay 12VDC 8A SPDT( (56mm 11.2mm 74mm)) DIN Rail Coupling Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 8A SPDT( (56mm 11.2mm 74mm)) DIN Rail Coupling Relay
Search Keywords: 1129660000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1129660000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Coil Voltage:
    N/A
  • Coil Current:
    6 mA
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
112966
112966
VIEW PRODUCT
Electromechanical Relay 12VDC 8A SPDT (56x11.2x74)mm DIN Rail Co