Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 24VAC 6A SPDT (56x25x74)mm DIN Rail Coupling Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 24VAC 6A SPDT (56x25x74)mm DIN Rail Coupling Relay
Search Keywords: 110036
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    110036
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coil Current:
    9 mA
  • AC Coil Voltage:
    24 V
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
1100360000
1100360000
VIEW PRODUCT
Electromechanical Relay 24VDC 24VAC 6A SPDT( (56mm 25mm 74mm)) D