Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0522761034

Weidmuller

DEK 5 GW N. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190045746

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Card Packaging
Certificate of Compliance Guarantee
Description +
DEK 5 GW N. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190045746
Search Keywords: 0522761034
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0522761034
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    39269097
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Connector Marker3365
  • Dimension:
    5 x 53362mm
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1,000 can ship
Minimum Order:
500
Order Increment:
500
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
500
$0.0731
2,500
$0.0613
7,500
$0.0551
25,000
$0.0535
50,000
$0.0521
100,000
$0.0500
150,000
$0.0492
250,000 +
$0.0485
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5