Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0218660000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 25A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 25A
Search Keywords: 0218660000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0218660000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    25 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100
Order Increment:
100
2 Weeks can ship 11/13/24
Backorder
Qty
Unit Price
100
$0.806
300
$0.772
500
$0.731
1,000
$0.702
2,500
$0.695
5,000
$0.666
7,500
$0.659
10,000 +
$0.653
Click for Quote
Log in to unlock special pricing
Possible Replacement
DIN Rail Mount Terminal Block - 2 Positions - 30 AWG - 12 AWG - 2.5 mm² - Screw - 25 A.
In Stock:
3,950
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5