Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0139160000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 150A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 150A
Search Keywords: 0139160000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0139160000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Feed-Through Terminal Block3837
  • Mounting:
    T DIN Rail3828
  • Gender:
    N/A
  • Termination Method:
    Screw3836
  • Pitch:
    N/R
  • Number of Circuits:
    13829
  • Maximum Voltage Rating:
    6003826V
  • Maximum Current Rating:
    150 A
  • Wire Size:
    (2/0)-4 AWG
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$60.03
5
$42.38
10
$38.89
30
$36.92
100
$36.23
250
$35.69
500 +
$35.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5