Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0133360001

Weidmuller

DEK 6 FSZ 1-10. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190125912

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Card Packaging
Certificate of Compliance Guarantee
Description +
DEK 6 FSZ 1-10. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190125912
Search Keywords: 0133360001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0133360001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    39269097
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Connector Marker
  • Dimension:
    5 x 6 mm
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Can Ship immediately
Minimum Order:
500
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
500
$0.1352
2,500
$0.0730
7,500
$0.0608
25,000
$0.0554
50,000
$0.0548
100,000
$0.0543
150,000
$0.0538
250,000 +
$0.0532
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5