Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Jumper - 12 pole - for use with 323/-FN /-FU /-V and HDSVersions

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Jumper - 12 pole - for use with 323/-FN /-FU /-V and HDSVersions
Search Keywords: 323J12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WECO Electrical Connectors Inc.
  • Part No:
    323-J/12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Jumper3636
  • Pitch:
    10 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -34 to 93 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
Minimum Order:
4
7 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
4
$7.33
25
$7.11
50
$6.89
100
$6.00
250
$5.40
500
$4.86
1,000 +
$4.37
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5