Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Plug in Terminal Strip - Plug - 10 Pole - 11.5mm Pitch - 18-10 AWG - 25 A - 300V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug in Terminal Strip - Plug - 10 Pole - 11.5mm Pitch - 18-10 AWG - 25 A - 300V
Search Keywords: 324STFSDS10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WECO Electrical Connectors Inc.
  • Part No:
    324-STFS-DS/10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Termination Method:
    Screw
  • Pitch:
    11.5 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    25 A
  • Wire Size:
    10-18 AWG
  • Operating Temperature:
    -40(Min) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
15 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
5
$7.93
10
$7.81
25
$7.70
50
$7.58
100
$5.68
150
$5.31
200 +
$5.20
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5