Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Sink Passive TO-92 Aluminum 0.225°C/W Black Anodized

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Sink Passive TO-92 Aluminum 0.225°C/W Black Anodized
Search Keywords: 292AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wakefield
  • Part No:
    292-AB
  • Alias/AKA:
    292AB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8473309100
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Device Cooled:
    TO-92
  • Attachment Method:
    N/A
  • Dimension:
    15.3 x 19.1 mm
  • Thermal Resistance:
    0.225 °C/W
  • Finish:
    Black Anodized
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
6250
16 Weeks can ship 3/14/25
Backorder
Qty
Unit Price
6,250
$1.190
12,500
$0.595
18,750
$0.381
25,000 +
$0.374
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States