Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

284-691

WAGO

2-conductor through terminal block - 10 mm² - suitable for Ex e II applications - lateral marker slots - for DIN-rail 35 x 15 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
2-conductor through terminal block - 10 mm² - suitable for Ex e II applications - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 10,00 mm² - light gray
Search Keywords: 284691
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    284-691
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Spring Clamp
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    550 V
  • Maximum Current Rating:
    53 A
  • Wire Size:
    8-24 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
5 Weeks can ship 12/27/24
Backorder
Qty
Unit Price
5
$7.589
50
$7.210
100
$6.849
250
$6.507
500
$6.182
1,000
$5.873
2,500
$5.579
5,000 +
$5.300
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5