Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

280-304

WAGO

End and intermediate plate - 2.5 mm thick - orange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
End and intermediate plate - 2.5 mm thick - orange
Search Keywords: 280304
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    280-304
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    End and Intermediate Plate3365
  • Dimension:
    103 x 2.5 x 503362mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 501
Can Ship immediately
Minimum Order:
25
5 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
25
$1.303
250
$1.238
500
$1.176
1,000
$1.117
2,500
$1.061
5,000
$1.008
7,500
$0.958
10,000 +
$0.910
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5