Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Male header - 10-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5.08 mm - orange
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Male header - 5-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5.08 mm - or...
A/L UNIV HDR 60P RA LG LAT
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, High Accuracy Miniature ratiometric...
General Purpose power Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...