Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
TOPJOB®S insulation stop - for 2002 series terminal blocks - 0.75 - 1.0 mm2 - 5/strip - dark gray
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
TOPJOB®S end/intermediate plate - for 2002-18xx series terminal blocks - 1.0 mm wide - gra...
TOPJOB®S fuse terminal block - mini-auto fuse - rail mount - 4-conductor - 5.2 mm wide - b...
Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port
Universal DC Power NOsparc Arc Suppressor - 12 Vdc to 250 Vdc Applications.