Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VR37000001103JA100

Vishay

Metal Glaze Leaded Resistor - 110 kOhms - ±5% Tolerance - 2500 VAC / 3500 VDC - 500mW - ±200ppm/°C Temperature Coefficient - A ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Metal Glaze Leaded Resistor - 110 kOhms - ±5% Tolerance - 2500 VAC / 3500 VDC - 500mW - ±200ppm/°C Temperature Coefficient - Axial Package.
Search Keywords: VR37000001103JA100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay
  • Part No:
    VR37000001103JA100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,850
Can Ship immediately
Minimum Order:
143
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
143
$0.226
3,000
$0.217
7,000
$0.208
17,000
$0.200
50,000 +
$0.192
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5