Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Zener Single 22V 5% 500mW Automotive 2-Pin DO-35 Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Single 22V 5% 500mW Automotive 2-Pin DO-35 Ammo
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay Semiconductor
  • Part No:
    1N5251BTAP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-35
  • Packaging:
    Ammo
  • Nominal Zener Voltage:
    22 V
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,000
Ships today, if you order in
9 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$0.0557
30,000
$0.0169
150,000
$0.0138
300,000 +
$0.0136
Click for Quote
Log in to unlock special pricing