Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RNC60H3014FMRE5

Vishay / Dale

Metal Film Resistor - 3010 kOhm ±1% - 0.25W - ±50ppm/°C - Axial - Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Metal Film Resistor - 3010 kOhm ±1% - 0.25W - ±50ppm/°C - Axial - Through Hole
Search Keywords: RNC60H3014FMRE5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay / Dale
  • Part No:
    RNC60H3014FMRE5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    3.01 MOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -65 to 175 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    7.11 x 2.46 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 383
Can Ship immediately
9 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
1
$15.31
500 +
$5.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5