Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MS75085-16

Vishay / Dale

Inductor RF Molded Wirewound 560uH 10% 790KHz 30Q-Factor Ferrite 35mA 46Ohm DCR AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Inductor RF Molded Wirewound 560uH 10% 790KHz 30Q-Factor Ferrite 35mA 46Ohm DCR AXL
Search Keywords: MS7508516
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay / Dale
  • Part No:
    MS75085-16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    560 uH
  • Type:
    RF
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    46 Ohm
  • Maximum DC Current:
    35 mA
  • Protection Style:
    Molded
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
9 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
1
$8.09
50
$2.35
100 +
$2.00
Click for Quote
Log in to unlock special pricing